Arrow Electronic Components Online
TLV62130EVM505|TI|limage
TLV62130EVM505|TI|simage
Power Management Development Boards and Kits

TLV62130EVM-505

TLV62130 DC to DC Converter and Switching Regulator Chip 3.244V to 3.41V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.244 to 3.41
  • Output Current (mA)
    0 to 3000
  • Input Voltage Range
    4VDC to 17VDC
  • Typical Switching Frequency (kHz)
    1250
  • Efficiency (%)
    93.2
  • Supported Device
    TLV62130

Documentation and Resources

Datasheets
Design resources