Arrow Electronic Components Online
TLV62130ARGTT|TI|simage
TLV62130ARGTT|TI|limage
DC to DC Converter and Switching Regulator Chip

TLV62130ARGTT

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 5.5V 3A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 5.5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    3 to 17
  • Typical Switch Current (A)
    4.2
  • Typical Quiescent Current (uA)
    19
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.05%/A(Typ)
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources