Arrow Electronic Components Online
TLV4111IDGNG4|TI|simage
TLV4111IDGNG4|TI|limage
Operational Amplifiers - Op Amps

TLV4111IDGNG4

Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Drive Amplifier
  • Manufacturer Type
    High Output Drive Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Offset Current (uA)
    0.000025@5V
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Supply Current (mA)
    1@5V
  • Typical Output Current (mA)
    320@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2370
  • Typical Slew Rate (V/us)
    1.57@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    55@5V
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.00031@5V
  • Minimum PSRR (dB)
    70
  • Minimum CMRR (dB)
    68(Typ)
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    2.7
  • Typical Settling Time (ns)
    1300
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources