Operational Amplifiers - Op Amps
TLV4110IDR
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
High Output Drive Amplifier
Manufacturer Type
High Output Drive Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
3.5@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
6
Maximum Input Offset Current (uA)
0.000025@5V
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Supply Current (mA)
1@5V
Typical Output Current (mA)
320@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
710
Typical Slew Rate (V/us)
1.57@5V
Typical Input Noise Voltage Density (nV/rtHz)
55@5V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.00031@5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
68(Typ)
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
2.7
Typical Settling Time (ns)
1300
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

