Arrow Electronic Components Online
TLV341AIDCKT|TI|simage
TLV341AIDCKT|TI|limage
Operational Amplifiers - Op Amps

TLV341AIDCKT

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    0.7um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1.25@5V
  • Minimum Single Supply Voltage (V)
    1.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0000000066(Typ)@5V
  • Typical Input Bias Current (uA)
    0.000001@5V
  • Maximum Input Bias Current (uA)
    0.0002@5V
  • Maximum Supply Current (mA)
    0.2@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    33@5V
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.001@5V
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    2.3
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources