Arrow Electronic Components Online
TLV320DAC32IRHBRG4|TI|simage
TLV320DAC32IRHBRG4|TI|limage
Digital to Analog Converters - DACs

TLV320DAC32IRHBRG4

LOW POWER STEREO AUDIO DAC FOR PORTABLE AUDIO/TELEPHONY

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Conversion Rate
    96ksps
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources