Digital to Analog Converters - DACs
TLV320DAC23IRHD
DAC 2-CH Delta-Sigma 24-bit 28-Pin VQFN EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
96ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (2-Wire, 3-Wire, SPI)
Output Type
Voltage
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Analog and Digital
Signal to Noise Ratio
100dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

