Top Searched
Audio CODECs
TLV320AIC3110IRHBT
General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels
1ADC / 2DAC
Number of ADCs
1
Number of DACs
2
Number of ADC Inputs
3
Number of DAC Outputs
4
Sampling Rate (ksps)
192
Signal to Noise Ratio (dB)
95
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-85
Interface Type
Serial (2-Wire)
Minimum Operating Supply Voltage (V)
1.1|1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
3.6|5.5|1.95
Power Supply Type
Digital|Analog
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

