Audio CODECs
TLV320AIC23IPW
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
32
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
3
Number of DAC Outputs
4
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
100
Interface Type
Serial (2-Wire,3-Wire, SPI)
Minimum Operating Supply Voltage (V)
1.42|2.7
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

