Audio CODECs
TLV320AIC23BPWRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
32
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
3
Number of DAC Outputs
4
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
100
Interface Type
Serial (2-Wire,3-Wire, SPI)
Minimum Operating Supply Voltage (V)
1.42|2.7
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

