Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Voiceband
ADC/DAC Resolution (bit)
16
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
1
Number of DAC Outputs
1
Sampling Rate (ksps)
26
Signal to Noise Ratio (dB)
92
Total Harmonic Distortion Plus Noise (THD+N) (dB)
88
Interface Type
Serial (2-Wire, 4-Wire, I2C)
Minimum Operating Supply Voltage (V)
1.1|1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

