Audio CODECs
TLV320AIC14CDBTRG4
Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Voiceband
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
3
Number of DAC Outputs
3
Sampling Rate (ksps)
104
Signal to Noise Ratio (dB)
92|84
Total Harmonic Distortion Plus Noise (THD+N) (dB)
87
Interface Type
Serial (2-Wire, 4-Wire, I2C, S2C)
Minimum Operating Supply Voltage (V)
1.1|1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
23.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

