Arrow Electronic Components Online
TLV2762CDGK|TI|simage
TLV2762CDGK|TI|limage
Operational Amplifiers - Op Amps

TLV2762CDGK

Op Amp Dual Micropower Amplifier R-R I/O ±1.8V/3.6V 8-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3.5@2.4V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    3.6
  • Minimum Dual Supply Voltage (V)
    ±0.8
  • Maximum Dual Supply Voltage (V)
    ±1.8
  • Maximum Input Offset Current (uA)
    0.000015@2.4V
  • Maximum Input Bias Current (uA)
    0.000015@2.4V
  • Maximum Supply Current (mA)
    0.056@3.6V
  • Typical Output Current (mA)
    10.2@2.4V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    481
  • Typical Slew Rate (V/us)
    0.23@3.6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    95@2.4V
  • Typical Voltage Gain (dB)
    101.58
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0008@2.4V
  • Minimum CMRR (dB)
    55
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    0.5
  • Typical Settling Time (ns)
    13900
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources