Operational Amplifiers - Op Amps
TLV2404CPWR
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.2@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.00025@5V
Maximum Input Bias Current (uA)
0.0003@5V
Maximum Supply Current (mA)
0.0038@5V
Typical Output Current (mA)
0.2@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
720
Typical Slew Rate (V/us)
0.0025@5V
Typical Input Noise Voltage Density (nV/rtHz)
800@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.008@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
0.0055
Typical Settling Time (ns)
1840000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

