Arrow Electronic Components Online
TLV2186IDR|TI|simage
TLV2186IDR|TI|limage
Operational Amplifiers - Op Amps

TLV2186IDR

Op Amp Dual Precision Amplifier R-R I/O ±12V/24V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.25@±12V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±12
  • Maximum Input Offset Current (uA)
    0.0012@±12V
  • Maximum Input Bias Current (uA)
    0.0006@±12V
  • Typical Output Current (mA)
    20
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.35@±12V
  • Typical Input Noise Voltage Density (nV/rtHz)
    38@±12V
  • Typical Voltage Gain (dB)
    140
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1@±12V
  • Minimum PSRR (dB)
    146.02(Typ)
  • Minimum CMRR (dB)
    106
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.75
  • Typical Settling Time (ns)
    7500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources