Arrow Electronic Components Online
TLV1821LQDBVRQ1|TI|simage
TLV1821LQDBVRQ1|TI|limage
Linear Comparators

TLV1821LQDBVRQ1

Comparator Single R-R I/P ±20V/40V Automotive 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical PSRR (dB)
    100
  • Maximum Propagation Delay Time (ns)
    900(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±20|40
  • Maximum Input Offset Voltage (mV)
    3@12V
  • Minimum Single Supply Voltage (V)
    2.4
  • Maximum Single Supply Voltage (V)
    40
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Bias Current (uA)
    0.00000015(Typ)@12V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources