Analog to Digital Converters - ADCs
TLV1578CDARG4
Octal Channel Single ADC SAR 1.25Msps 10-bit Parallel 32-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
Yes
PPAP
No
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
32
Lead Shape
Gull-wing

