Analog to Digital Converters - ADCs
TLV0838IDWR
8-Channel Single ADC SAR 31ksps 8-bit Serial 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
31ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.3V
Integral Nonlinearity Error
±0.5LSB
No Missing Codes (bit)
8
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

