Linear Regulators
TLS850F1TAV50ATMA1
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.425@250mA
Line Regulation
0mV(Typ)
Load Regulation
-1.5mV(Typ)
Junction to Ambient
75K/W
Junction to Case
3K/W
Special Features
Reverse Battery Protection|Revesre Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4 mm
Package Width
9.25 mm
Package Length
10 mm
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
8

