Arrow Electronic Components Online
TLS850C2TEV50ATMA1|INFINEON|simage
TLS850C2TEV50ATMA1|INFINEON|limage
Linear Regulators

TLS850C2TEV50ATMA1

LDO Regulator Pos 5V 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.5@2500mA
  • Line Regulation
    10mV
  • Load Regulation
    5mV(Typ)
  • Junction to Ambient
    101K/W(Typ)
  • Junction to Case
    3.1K/W(Typ)
  • Special Features
    Current Limit|Fault Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources