Arrow Electronic Components Online
TLR2BPDTD10L0F75|KOA|simage
TLR2BPDTD10L0F75|KOA|limage
Resistor Fixed Single-Surface Mount

TLR2BPDTD10L0F75

Res Metal Plate 1206 0.01 Ohm 1% 1.5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

KOA Speer Electronics
Datasheets 

TLR-Series: Low Inductance, Metal Plate Shunt with ‘no hotspot’ design.

KOAs TLR series uses a special trimming method which not only offers resistance tolerances to 1% but also very high reliability. This method prevents trimming cuts to the element ensuring an even temperature distribution and a smooth current flow. This results in very low inductance values down to ø0.1nH (dependent of size and value).

 

TLR metal plate current sensing resistors are now offered in the resistance range 0.5mΩ…20mΩ and allow power ratings up to 3W (2512) at +110°C terminal temperature. Special trimming results in low inductance as well as a ‘no hotspot’ even temperature device. The TLR series also has excellent pulse resistance and high-frequency characteristics.

  • • TLR2A: 0805 inch, 1W, ±100ppm/K, 2mΩ…10mΩ, ±1%
  • • TLR2BP: 1206 inch, 1.5W, ±50ppm/K, 0.5mΩ…20mΩ, ±1%
  • • TLR2HW: 2010 inch, 2W, ±50ppm/K, 0.5mΩ…10mΩ, ±1%
  • • TLR3AP: 2512 inch, 3W, ±75ppm/K, 0.5mΩ...10mΩ, ±1%
  • • TLR3APS: 2512 inch, 3W, ±50ppm/K, 2mΩ, 3mΩ, ±1%

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1.5
  • Technology
    Metal Plate
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±75
  • Temperature Range @ Derated Power (°C)
    110 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.6
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources