Arrow Electronic Components Online
TLP5752D4TPE|TOSHIBA|simage
TLP5752D4TPE|TOSHIBA|limage
IGBT and MOSFET Gate Driver Photocouplers

TLP5752(D4-TP,E

Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    8(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    150
  • Maximum Propagation Delay Time (tPHL) (ns)
    150
  • Maximum Pulse Width Distortion (ns)
    50
  • Output Type
    Totem-Pole
  • Maximum Forward Current (mA)
    20
  • Minimum Forward Voltage (V)
    1.45
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1000
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    7.5 mm
  • Package Length
    3.84 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources