Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
32(Typ)
Maximum Fall Time (ns)
18(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
150
Maximum Propagation Delay Time (tPHL) (ns)
150
Maximum Peak Output Current (A)
4
Maximum Forward Current (mA)
25
Minimum Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
6
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
410
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1 mm
Package Width
7.5 mm
Package Length
10.3 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing

