Arrow Electronic Components Online
TLP4227G2F|TOSHIBA|simage
TLP4227G2F|TOSHIBA|limage
Solid State Relays - SSRs

TLP4227G-2(F)

Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Obsolete
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    25
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Circuit Arrangement
    2 Form B
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.65 mm
  • Package Width
    6.4 mm
  • Package Length
    9.66 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources