Arrow Electronic Components Online
TLP3555AF|TOSHIBA|simage
TLP3555AF|TOSHIBA|limage
Solid State Relays - SSRs

TLP3555A(F

Relay SSR 3A 60V AC/DC-OUT 4-Pin PDIP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    1.5
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    3
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Maximum Power Dissipation (mW)
    550
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.65 mm
  • Package Width
    6.4 mm
  • Package Length
    4.58 mm
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources