Arrow Electronic Components Online
TLP3542F|TOSHIBA|simage
TLP3542F|TOSHIBA|limage
Solid State Relays - SSRs

TLP3542(F)

Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    30
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    2.5
  • Output Device
    MOSFET
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    7.12
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources