Arrow Electronic Components Online
TLP3123F|TOSHIBA|simage
TLP3123F|TOSHIBA|limage
Solid State Relays - SSRs

TLP3123(F)

Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    30
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    1
  • Output Device
    MOSFET
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Magazine
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    3.9
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources