Arrow Electronic Components Online
TLP268JTPRE|TOSHIBA|simage
TLP268JTPRE|TOSHIBA|limage
Triac and SCR Output Photocouplers

TLP268J(TPR,E

Triac AC-OUT 1-CH 600V Photocouplers

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    Yes
  • Maximum Turn-On Time (us)
    100
  • Standard
    UL|C-UL|VDE|CQC
  • Output Device
    Triac
  • Output Type
    AC
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Forward Voltage (V)
    1
  • Typical Forward Voltage (V)
    1.27
  • Maximum Forward Voltage (V)
    1.4
  • Repetitive Peak Off-State Voltage (V)
    600
  • Maximum Reverse Voltage (V)
    5
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    500
  • Maximum Forward Current (mA)
    30
  • Repetitive Peak Off-State Current (uA)
    1
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    4.55 mm
  • Package Length
    3.7 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources