Arrow Electronic Components Online
TLP250HF|TOSHIBA|simage
TLP250HF|TOSHIBA|limage
IGBT and MOSFET Gate Driver Photocouplers

TLP250H(F)

Optocoupler Drive Totem-Pole 1-CH 30V 8-Pin PDIP Tube

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Maximum Propagation Delay Time (tPLH) (ns)
    500
  • Maximum Propagation Delay Time (tPHL) (ns)
    500
  • Output Type
    Totem-Pole
  • Maximum Peak Output Current (A)
    2.5
  • Maximum Forward Current (mA)
    20
  • Minimum Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Power Dissipation (mW)
    260
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.65 mm
  • Package Width
    6.4 mm
  • Package Length
    9.66 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources