Logic Output Photocouplers
TLP2405(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Magazine
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
NRND
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
AND Schmitt
Number of Channels per Chip
1
Polarity
Non-Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Maximum Rise Time (us)
0.075
Typical Rise Time (us)
0.03
Maximum Fall Time (us)
0.075
Typical Fall Time (us)
0.03
Maximum Propagation Delay Time (ns)
250
Standard
UL|VDE
Input Type
DC
Output Type
Totem-Pole
Maximum Forward Current (mA)
25
Maximum Continuous Output Current (mA)
25
Minimum Forward Voltage (V)
1.4
Typical Forward Voltage (V)
1.57
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Magazine
Mounting
Surface Mount
Package Height
2.5
Package Width
3.95
Package Length
5.1
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing

