Arrow Electronic Components Online
TLK2711HFG/EM|TI|simage
TLK2711HFG/EM|TI|limage
Transceivers Misc

TLK2711HFG/EM

Transceiver 1TX 1RX 2.5Gbps 68-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    2.5Gbps
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    160(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.29(Max)
  • Package Width
    41.05(Max)
  • Package Length
    41.05(Max)
  • PCB changed
    68
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    68
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources