Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
Yes
Standard Supported
IEEE 802.3u
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
270(Typ)
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

