Arrow Electronic Components Online
TLK10002CTR|TI|simage
TLK10002CTR|TI|limage
Transceivers Misc

TLK10002CTR

Transceiver 2TX 2RX 10Gbps 144-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Maximum Data Rate
    10Gbps
  • Protocols Supported
    IEEE 802.3|IEEE 802.3ae|IEEE 1149.1|IEEE 1149.6
  • Minimum Dual Supply Voltage (V)
    0.95
  • Typical Dual Supply Voltage (V)
    1
  • Maximum Dual Supply Voltage (V)
    1.05
  • Maximum Supply Current (mA)
    540
  • Power Supply Type
    Quad
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.59 mm
  • Package Width
    13.2(Max) mm
  • Package Length
    13.2(Max) mm
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources