Arrow Electronic Components Online
TLIN24415DMTTQ1|TI|simage
TLIN24415DMTTQ1|TI|limage
LIN Transceivers

TLIN24415DMTTQ1

LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 14-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Built-in Options
    Voltage Regulator
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    No
  • Maximum Data Rate (kBd)
    20
  • Minimum LIN Bus Voltage (V)
    -58
  • Maximum LIN Bus Voltage (V)
    58
  • Minimum Single Supply Voltage (V)
    5.5
  • Maximum Single Supply Voltage (V)
    36
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources