LIN Transceivers
TLIN14315RGYRQ1
LIN Transceiver with Integrated Vreg 5V 20kBd 20-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
5
I/O Voltages for Controller (V)
3.3|5
Minimum LIN Bus Voltage (V)
-58
Maximum LIN Bus Voltage (V)
58
Minimum Single Supply Voltage (V)
5.5
Maximum Single Supply Voltage (V)
28
Maximum Supply Current (mA)
5.2
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
4.65(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20

