LIN Transceivers
TLIN1029DRQ1
LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
I/O Voltages for Controller (V)
3.3|5
Minimum LIN Bus Voltage (V)
-45
Maximum LIN Bus Voltage (V)
45
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

