Arrow Electronic Components Online
TLF42772EPXUMA1|INFINEON|simage
TLF42772EPXUMA1|INFINEON|limage
Linear Regulators

TLF42772EPXUMA1

LDO Regulator Pos 3V to 16V 0.4A 14-Pin TSDSO EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    3 to 16
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.25@100mA|0.5@200mA|1@400mA
  • Reference Voltage (V)
    1.19(Typ)
  • Line Regulation
    20mV
  • Load Regulation
    -5mV(Typ)
  • Maximum Quiescent Current (mA)
    0.2
  • Junction to Ambient
    142K/W
  • Junction to Case
    10K/W
  • Special Features
    Over Current Protection|Over Temperature Protection|Short Circuit Protection|Reverse Polarity Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSDSO EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources