Microcontrollers - MCUs
TLE9877QXA40XUMA3
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 48-Pin VQFN EP Automotive AEC-Q100/AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
HTS
EA
Automotive
Yes
PPAP
Unknown
Family Name
TLE987x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
6KB
Programmability
Yes
Interface Type
UART
Number of I/Os
10
No. of Timers
3
PWM
1
Number of ADCs
1
ADC Channels
5
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Supplier Package
VQFN EP
Pin Count
48

