Reduced Price
Microcontrollers - MCUs
TLE9843QXXUMA1
MCU 32-bit ARM Cortex M0 RISC 48KB Flash 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
Yes
PPAP
Unknown
Family Name
XC800
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
48KB
RAM Size
4KB
Programmability
Yes
Interface Type
SSC/UART
Number of I/Os
10
No. of Timers
3
Number of ADCs
2
ADC Channels
7/13
ADC Resolution (bit)
8/10
USART
0
UART
2
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
12|15|18|24|3.3|5|9
Maximum Operating Supply Voltage (V)
27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

