You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TLE94112ELSHIELDTOBO1|INFINEON|limage
TLE94112ELSHIELDTOBO1|INFINEON|simage
Power Management Development Boards and Kits

TLE94112ELSHIELDTOBO1

TLE94112EL Motion Motor Control 12V to 18V Output Shield Board Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shield Board
  • Supported Device Technology
    Motion Motor Control
  • Output Voltage Range (VDC)
    12 to 18
  • Output Current (mA)
    900
  • Input Voltage Range
    5.5VDC to 18VDC
  • Supported Device
    TLE94112EL
  • Packaging
    Container

Documentation and Resources

Datasheets
Design resources