Dev Kit
TLE92464EDHPXUMA1
Controller 4.5V to 5.5V Automotive 36-Pin DSO EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
Type
Controller
Input Voltage (V)
4 to 40
Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4
Package Width
7.6
Package Length
10.3
PCB changed
36
Standard Package Name
SO
Supplier Package
DSO EP
Pin Count
36

