Arrow Electronic Components Online
TLE8718SAAUMA4|INFINEON|simage
TLE8718SAAUMA4|INFINEON|limage
Dev Kit

TLE8718SAAUMA4

Controller 4.5V to 5.5V Automotive AEC-Q100 36-Pin DSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Controller
  • Output Current (A)
    4(Max)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.25
  • Package Width
    11
  • Package Length
    15.9
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources