Arrow Electronic Components Online
TLE8110EDXUMA1|INFINEON|simage
TLE8110EDXUMA1|INFINEON|limage
Power Switches

TLE8110EDXUMA1

Power Switch Lo Side 2-OUT 1.7A 600mOhm 36-Pin DSO EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • Type
    Low Side
  • Number of Outputs
    2
  • Interface Type
    Parallel
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Minimum Output Current (A)
    1.7(Typ)
  • Typical Supply Current (mA)
    0.5
  • Typical Switch On Resistance (Ohm)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    7.6
  • Package Length
    10.3
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources