Angular and Linear Position Sensors
TLE5501E0002XUMA1
Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Rotary
Mechanical Travel
360°
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Resistance (kOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45 mm
Package Width
4 mm
Package Length
5 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8

