Angular and Linear Position Sensors
TLE5014SP16DE0002XUMA1
Dual Die Angle Sensor Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Linear
Mechanical Travel
360°
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02
Package Width
3.9
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TDSO
Pin Count
16

