Arrow Electronic Components Online
TLE5014S16XUMA1|INFINEON|simage
TLE5014S16XUMA1|INFINEON|limage
Angular and Linear Position Sensors

TLE5014S16XUMA1

Rotary Position Sensor Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02 mm
  • Package Width
    3.9 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TDSO
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources