Angular and Linear Position Sensors
TLE5009E1000FUMA1
Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Rotary
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Linearity
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing

