Hall Effect Sensors
TLE4998S4HALA1
Hall Effect Sensor 5mA 5V Automotive AEC-Q100 4-Pin SSO Ammo
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar|Unipolar
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
0.01(Max)
Maximum Magnetic Sensor Operating Point (Gs)
2000
Typical Output Fall Time (us)
4(Max)
Maximum Output Current (mA)
5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
8000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Ammo
Mounting
Through Hole
Package Height
3.89(Max) mm
Package Width
1 mm
Package Length
5.38 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
SSO
Pin Count
4
Lead Shape
Through Hole

