Hall Effect Sensors
TLE4966KE6710HTSA1
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-100
Typical Magnetic Sensor Hysteresis (Gs)
150
Maximum Magnetic Sensor Operating Point (Gs)
100
Typical Output Fall Time (us)
0.2
Maximum Output Current (mA)
10
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
26
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

