Hall Effect Sensors
TLE49595USPHALA1
Hall Effect Sensor 15mA Differential 5V/9V/12V/15V 4-Pin SSO Ammo Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Differential
Module/IC Classification
IC
Maximum Magnetic Sensor Operating Point (Gs)
1200
Typical Output Fall Time (us)
4.5
Maximum Output Current (mA)
15
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (uA)
13400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
185
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
3.38
Package Width
1
Package Length
5.34
PCB changed
4
Supplier Package
SSO
Pin Count
4

